
* Images are for reference only
ADS4246IRGCR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS4246IRGCR
- JLCPCB Part #
- C2670893
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.8V 14 160MHz 2 2LSB 2V 71.4dB 80MHz~160MHz、160MHz Built-in Parallel port Support Yes VQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$76.8292
30+
$73.0226
Welcome back, may I help you?