This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADS131M06IRSNT

Extended
Manufacturer
Texas Instruments
MFR.Part #
ADS131M06IRSNT
JLCPCB Part #
C5215172
Package
QFN-32(4x4)
Description
-40℃~+125℃ 2.7V~3.6V 24 32kHz 6 SPI QFN-32(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8830
250+ $5.7606
500+ $5.5583
1000+ $5.4571

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons