
* Images are for reference only
ADS1015IRUGT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS1015IRUGT
- JLCPCB Part #
- C701607
- Package
- X2-QFN-10(1.5x2)
- Description
- -40℃~+125℃ 0.5LSB 12 128Hz、250Hz、490Hz、920Hz、1.6kHz、2.4kHz、3.3kHz 1MHz 2 2V~5.5V 3.3kHz 500nA 5ppm/℃ 6.144V Built-in Built-in I2C Sigma-Delta Support Yes X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9982
10+
$5.1890
30+
$4.6961
100+
$4.2835
Related Products
Welcome back, may I help you?