
* Images are for reference only
MAX3238ECPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3238ECPWR
- JLCPCB Part #
- C2876932
- Package
- TSSOP-28
- Description
- 0℃~+70℃ 3 3V~5.5V 400Kbps 5 Low-power mode、Wake-up function Transceiver TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0899
10+
$3.0162
30+
$2.9681
100+
$2.9200
Related Products
Welcome back, may I help you?