
* Images are for reference only
ADC3662IRSBT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC3662IRSBT
- JLCPCB Part #
- C7210732
- Package
- WQFN-40(5x5)
- Description
- -40℃~+105℃ 1.75V~1.85V 16 2 25MHz 3LSB Serial port WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.9018
250+
$57.0197
500+
$55.1135
1000+
$54.1732