
* Images are for reference only
ADC32J25IRGZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC32J25IRGZT
- JLCPCB Part #
- C2876628
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 0.4LSB 1.7V~1.9V 12 160MHz 2 VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.7675
250+
$42.4797
500+
$40.9866
1000+
$40.2481
Welcome back, may I help you?