
* Images are for reference only
ADC108S022CIMT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC108S022CIMT/NOPB
- JLCPCB Part #
- C183101
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.3LSB 10 2.7V~5.25V 30nA、60nA 50kHz 61.3dB 8 800kHz~3.2MHz Built-in External No SAR SPI TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.3874
10+
$2.8989
30+
$2.6087
100+
$2.3153
500+
$2.1798
1000+
$2.1186
Related Products
Welcome back, may I help you?