
* Images are for reference only
ADC0831BCN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC0831BCN
- JLCPCB Part #
- C17350265
- Package
- MDIP-8
- Description
- -40℃~+85℃ 1 4.5V~6.3V 8 MDIP-8 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1205
194+
$2.8415
485+
$2.7469
970+
$2.7004
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?