
* Images are for reference only
ADC08161CIWM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC08161CIWM
- JLCPCB Part #
- C17495637
- Package
- SOIC-20
- Description
- -40℃~+85℃ 1 1.5MHz 1LSB 4.5V~5.5V 8 SOIC-20 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 161
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2883
161+
$1.7115
483+
$1.6553
966+
$1.6264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?