
* Images are for reference only
MAX152EWP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX152EWP+
- JLCPCB Part #
- C7458558
- Package
- SOIC-20
- Description
- -40℃~+85℃ 3V~3.6V 400kHz 8 SOIC-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.4857
216+
$19.7462
504+
$19.0865
1008+
$18.7606
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?