
* Images are for reference only
9601FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9601FM
- JLCPCB Part #
- C3236225
- Package
- -
- Description
- -55℃~+125℃ 1 10mA 3V~18V 40ns 720uA Monostable - Monostable Multivibrators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6795
200+
$3.3594
500+
$3.2415
1000+
$3.1834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?