
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Retriggerable function | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 40ns | |
| Number Of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 800uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM54122W/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Monostable Multivibrators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Function | Reset input、Retriggerable function | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 40ns | |
| Number Of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | Monostable | |
| Current - Output High(IOH) | 16mA | |
| Current - Output Low(IOL) | 800uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM54122W/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM54122W/883 datasheets or manufacturer documentation.
Datasheet: DM54122W/883 Datasheet (PDF)
The DM54122W/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.