This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LM1086CS-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM1086CS-ADJ
JLCPCB Part #
C3747626
Package
TO-263-3
Description
-40℃~+125℃@(Ta) 1 1.25V~15V 1.5A 1.5V@(1.5A) 29V 5mA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 45

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1418
10+ $5.3189
30+ $4.8283
100+ $4.3345
500+ $4.1053
1000+ $4.0037

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons