
* Images are for reference only
93L11DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 93L11DM
- JLCPCB Part #
- C3212405
- Package
- CDIP-24
- Description
- -55℃~+125℃ 4.5V~5.5V CDIP-24 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9254
200+
$4.2289
500+
$4.0796
1000+
$4.0058
Welcome back, may I help you?