
* Images are for reference only
9342PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9342PC
- JLCPCB Part #
- C17527069
- Package
- PDIP-16
- Description
- 0℃~+70℃ 4 4.75V~5.25V Look-Ahead Carry Generator PDIP-16 Specialty Logic ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6900
200+
$3.4680
500+
$3.3520
1000+
$3.2956
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?