


- Manufacturer
- MFR.Part #
- OPA137UA
- JLCPCB Part #
- C41421
- Package
- SOIC-8
- Description
- 1.5mV 15uV/℃ 1MHz 220uA 3.5V/us 5pA 76dB Short-Circuit Protection、ESD protection SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 220uA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 1 | |
| Features | Short-Circuit Protection、ESD protection | |
| Ib - Input Bias Current | 5pA |

* Images are for reference only
OPA137UA
Extended- Manufacturer
- MFR.Part #
- OPA137UA
- JLCPCB Part #
- C41421
- Package
- SOIC-8
- Description
- 1.5mV 15uV/℃ 1MHz 220uA 3.5V/us 5pA 76dB Short-Circuit Protection、ESD protection SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OPA137UA
- JLCPCB Part #
- C41421
- Package
- SOIC-8
- Description
- 1.5mV 15uV/℃ 1MHz 220uA 3.5V/us 5pA 76dB Short-Circuit Protection、ESD protection SOIC-8 FET Input Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA137UA Specifications
OPA137UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 220uA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 1 | |
| Features | Short-Circuit Protection、ESD protection | |
| Ib - Input Bias Current | 5pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA137UA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA137UA Documents
OPA137UA datasheets or manufacturer documentation.
Datasheet: OPA137UA Datasheet (PDF)
OPA137UA Schematic Symbol & PCB Footprint
The OPA137UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.