
* Images are for reference only
9321FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9321FM
- JLCPCB Part #
- C3209658
- Package
- DIP-16
- Description
- -55℃~+125℃ 13ns@5V,15pF 16mA 30mA 800uA Decoder DIP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9254
200+
$4.2289
500+
$4.0796
1000+
$4.0058
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?