
* Images are for reference only
8407201SA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 8407201SA
- JLCPCB Part #
- C3756310
- Package
- CFP-20
- Description
- -40℃~+85℃ 10ns 13ns 2V~6V 6mA 6mA 8 80uA 9ns D Latch HC373 Tri-State CFP-20 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.6490
200+
$17.6653
500+
$17.0455
1000+
$16.7389
Welcome back, may I help you?