
* Images are for reference only
84072012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 84072012A
- JLCPCB Part #
- C3756454
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 10ns 13ns 2V~6V 7.8mA 7.8mA 74HC 8 8uA 9ns D Latch Tri-State LCC-20(8.9x8.9) Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.6150
200+
$17.2655
500+
$16.6586
1000+
$16.3600
Welcome back, may I help you?