
* Images are for reference only
8302002SA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 8302002SA
- JLCPCB Part #
- C3756780
- Package
- CFP-20
- Description
- -55℃~+125℃ 2.6mA 24mA 4.5V~5.5V 8 ALS374A Bidirectional Tri-State CFP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9868
200+
$15.8623
500+
$15.3050
1000+
$15.0296
Welcome back, may I help you?