
* Images are for reference only
9099DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 9099DM
- JLCPCB Part #
- C3825976
- Package
- DIP-14
- Description
- -55℃~+125℃ 1 15mA 180uA 2 28mA 35ns@5V,20pF 4.5V~5.5V Asynchronous Complementary Falling Edge JK-Type DIP-14 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8962
200+
$3.8303
500+
$3.6957
1000+
$3.6284
Related Products
Welcome back, may I help you?