This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74BCT374SCX

Extended
Manufacturer
Texas Instruments
MFR.Part #
74BCT374SCX
JLCPCB Part #
C3826100
Package
SOIC-20-300mil
Description
0℃~+70℃ 1 130MHz 15mA 30mA 4.5V~5.5V 64mA 6pF 74BCT Series 8 9.1ns@5V,50pF D-Type Rising Edge SOIC-20-300mil Flip Flops
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5660
200+ $0.2193
500+ $0.2113
1000+ $0.2080

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons