
* Images are for reference only
74AHCT1G14DCKTG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74AHCT1G14DCKTG4
- JLCPCB Part #
- C2860360
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 10uA 3.7V 4.5V~5.5V 74AHCT 8mA 8mA Schmitt trigger SC-70-5 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6543
10+
$1.4054
30+
$1.2496
250+
$1.0890
500+
$1.0167
1000+
$0.9862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?