
* Images are for reference only
SN74LV04APW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV04APW
- JLCPCB Part #
- C2867867
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.5V 12mA 12mA 20uA 2V~5.5V 500mV 6 7.5ns@5V,50pF 74LV 电源关断保护 TSSOP-14 Inverters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
200+
$0.2459
500+
$0.2378
1000+
$0.2330
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?