
* Images are for reference only
74298DC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74298DC
- JLCPCB Part #
- C3209782
- Package
- CDIP-16
- Description
- 0℃~+70℃ 4.75V~5.25V Single Supply CDIP-16 Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3751
200+
$0.9201
500+
$0.8879
1000+
$0.8718
Welcome back, may I help you?