
* Images are for reference only
7426PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 7426PC
- JLCPCB Part #
- C4471538
- Package
- DIP-14
- Description
- 0℃~+70℃ 1mA 22mA 4 4.75V~5.25V NAND Gate DIP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
200+
$0.0667
500+
$0.0644
1000+
$0.0633
Welcome back, may I help you?