
* Images are for reference only
LP3995ILD-2.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3995ILD-2.8/NOPB
- JLCPCB Part #
- C2863619
- Package
- WSON-6-EP(3.29x2.92)
- Description
- -40℃~+125℃@(Tj) 1 100mV@(150mA) 140uA 150mA 2.8V 25uVrms 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3.29x2.92) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3620
200+
$0.5268
500+
$0.5092
1000+
$0.4995
Related Products
Welcome back, may I help you?