
* Images are for reference only
5962-9761601Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9761601Q2A
- JLCPCB Part #
- C3827391
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 100MHz 10uA 1ns 1、1 2 2.7V~3.6V 24mA 24mA 3ns 5.4ns@3.3V,50pF 54LVCSeries 5pF D-Type Rising Edge Set and Reset LCC-20(8.9x8.9) Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3009
200+
$12.5004
500+
$12.0621
1000+
$11.8438
Welcome back, may I help you?