
* Images are for reference only
TLV2244CDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2244CDR
- JLCPCB Part #
- C4369108
- Package
- SOIC-14
- Description
- 0℃~+70℃ 100dB 12V 2.5V~12V 2V/ms 3uV/℃ 4 550pA 600uV 800nV/√Hz@10Hz SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8397
200+
$0.3260
500+
$0.3147
1000+
$0.3083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?