
* Images are for reference only
5962-9680301Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9680301Q2A
- JLCPCB Part #
- C4469084
- Package
- -
- Description
- -55℃~+125℃ 1 1.7V、2.4V、4.4V 1.8V~2V、2.7V~3V、4V~4.5V 200mV、300mV、500mV 20uA 2V~5.5V 300mV、600mV、1.1V 6 8mA 8mA 8ns@5V,50pF、12ns@3.3V,50pF AHCU - Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6570
200+
$6.4461
500+
$6.2197
1000+
$6.1073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?