
* Images are for reference only
5962-9680401Q2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9680401Q2A
- JLCPCB Part #
- C4469432
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 20uA 2V 3.8V 4.5V~5.5V 440mV 54AHCT 6 8.5ns@5V,50pF 800mV 8mA 8mA LCC-20(8.9x8.9) Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1647
200+
$8.9645
500+
$8.6506
1000+
$8.4944