
* Images are for reference only
5962-9566602QDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9566602QDA
- JLCPCB Part #
- C4369747
- Package
- CFP-14
- Description
- -40℃~+125℃ 1.5mV 120V/ms 16V 19nV/√Hz@1kHz 1nA 2 2.7V~8V 500nV/℃ 83dB CFP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5905
200+
$10.6771
500+
$10.3029
1000+
$10.1166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?