
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 850uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 100V/ms | |
| Single supply | 2.7V~8V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 8V | |
| Noise density(eN) | 19nV/√Hz@1kHz | |
| Ib - Input Bias Current | 1nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9566601QPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 850uV | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 100V/ms | |
| Single supply | 2.7V~8V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 8V | |
| Noise density(eN) | 19nV/√Hz@1kHz | |
| Ib - Input Bias Current | 1nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9566601QPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9566601QPA datasheets or manufacturer documentation.
Datasheet: 5962-9566601QPA Datasheet (PDF)
The 5962-9566601QPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.