
* Images are for reference only
5962-9469101Q3A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9469101Q3A
- JLCPCB Part #
- C3755804
- Package
- -
- Description
- -55℃~+125℃ 1 1.3ns 10 125MHz 2.1ns 24mA 3.5pF 4.1ns@5V,50pF 4.5V~5.5V 48mA 54ABTSeries D-Type Rising Edge Tri-State - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4138
200+
$14.8657
500+
$14.3438
1000+
$14.0852
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?