
* Images are for reference only
5962-9450901QKA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9450901QKA
- JLCPCB Part #
- C3756386
- Package
- CFP-24
- Description
- -55℃~+125℃ 10 2.6ns@5V,50pF 250uA 32mA 4.5V~5.5V 64mA ABT Tri-State Unidirectional CFP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.4220
200+
$50.0861
500+
$48.3250
1000+
$47.4549
Welcome back, may I help you?