
* Images are for reference only
100122W-MIL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 100122W-MIL
- JLCPCB Part #
- C3754633
- Package
- CFP-24
- Description
- 0℃~+85℃ 1 1.6ns 46mA 9 F100122 Unidirectional CFP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1274
200+
$6.2420
500+
$6.0230
1000+
$5.9136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →