
* Images are for reference only
5962-9231901M2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9231901M2A
- JLCPCB Part #
- C5906562
- Package
- LCCC-20(8.7x7.8)
- Description
- -55℃~+125℃ 100uA 2V 30ns@5V,15pF 4.5V~5.5V 500mV 54LS 700mV 8mA XOR Gate LCCC-20(8.7x7.8) Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0027
200+
$16.3616
500+
$15.8141
1000+
$15.5444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?