
* Images are for reference only
5962-9089503M2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9089503M2A
- JLCPCB Part #
- C4367816
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ -8V~8V 1 1.9V~8V 140dB 16V 3.1V/us 3.5uV 30nV/℃ 94nV/√Hz@10Hz ESD protection、Zero drift / auto-zero LCC-20(8.9x8.9) Precision Op Amps
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.2675
200+
$18.6799
500+
$18.0233
1000+
$17.6990
Welcome back, may I help you?