
* Images are for reference only
5962-9080701M2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9080701M2A
- JLCPCB Part #
- C4370397
- Package
- LCC-20(8.9x8.9)
- Description
- -18V~-3.5V、3.5V~18V -55℃~+125℃ 1 1.8MHz 120uA 1pA 1uV/℃ 3.1mV 3pA 43nV/√Hz@1kHz 4V/us 82dB LCC-20(8.9x8.9) FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7559
10+
$13.1137
50+
$12.0011
100+
$11.0314
Welcome back, may I help you?