
* Images are for reference only
SN74AVC8T245PWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74AVC8T245PWRG4
- JLCPCB Part #
- C2677449
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 1.2V~3.6V 12mA 12mA 25uA 3.5ns@3.3V 74AVC 8 Bidirectional Tri-State TSSOP-24 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9476
200+
$0.3678
500+
$0.3550
1000+
$0.3486
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?