
* Images are for reference only
5962-9076501M2A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9076501M2A
- JLCPCB Part #
- C3213224
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 4.5V~5.5V Driver LCC-20(8.9x8.9) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.1349
200+
$22.4978
500+
$21.7079
1000+
$21.3162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?