
* Images are for reference only
TLV2254AIN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2254AIN
- JLCPCB Part #
- C1348136
- Package
- PDIP-14
- Description
- -40℃~+125℃ 100V/ms 135uA 187kHz 19nV/√Hz@1kHz 1pA 2.7V~8V 4 500nV/℃ 50mA 60pA 70dB 850uV 8V Rail-to-Rail Output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1116
200+
$0.8179
500+
$0.7889
1000+
$0.7743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?