
* Images are for reference only
5962-9070601MEA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-9070601MEA
- JLCPCB Part #
- C3756616
- Package
- CDIP-16
- Description
- -55℃~+125℃ 11ns@5V,15pF 160uA 2 4.5V~5.5V 6 7.8mA 7.8mA HCT TTL-compatible CMOS Tri-State Unidirectional CDIP-16 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4436
200+
$7.9115
500+
$7.6336
1000+
$7.4955
Welcome back, may I help you?