
* Images are for reference only
LM2647LQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2647LQ/NOPB
- JLCPCB Part #
- C2657980
- Package
- WQFN-28-EP(5x5)
- Description
- -5℃~+125℃@(TJ) 2 5.5V~28V 500kHz Buck Buck External Yes WQFN-28-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7944
10+
$3.2491
30+
$2.9242
100+
$2.5977
500+
$2.4465
1000+
$2.3773
Related Products