
* Images are for reference only
5962-8755602LA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8755602LA
- JLCPCB Part #
- C3754712
- Package
- DIP-24
- Description
- -55℃~+125℃ 1 12.5ns@4.5V,50pF 160uA 24mA 24mA 4.5V~5.5V 54ACT 8 Tri-State DIP-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9839
200+
$2.7037
500+
$2.6090
1000+
$2.5608
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?