
* Images are for reference only
5962-8683701DA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-8683701DA
- JLCPCB Part #
- C4469858
- Package
- CFP-14
- Description
- -55℃~+125℃ 1 15ns 250mV~400mV 4.5V~5.5V 400uA 4mA 8 ALS NAND Gate CFP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.5569
200+
$11.0523
500+
$10.6637
1000+
$10.4711
Welcome back, may I help you?