
* Images are for reference only
5962-86837012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-86837012A
- JLCPCB Part #
- C4471488
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 1 15ns 2V 4.5V~5.5V 400mV 400uA 4mA 700mV、800mV 8 ALS NAND Gate LCC-20(8.9x8.9) Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9471
200+
$11.2032
500+
$10.8098
1000+
$10.6140
Welcome back, may I help you?