This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLC2262AIDG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLC2262AIDG4
JLCPCB Part #
C1347851
Package
SOIC-8
Description
-40℃~+125℃ -8V~-2.2V、2.2V~8V 100pA 12nV/√Hz@1kHz 16V 1pA 2 2.2V~8V 2uV/℃ 500uA 550V/ms 710kHz 88dB 950uV Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0390
200+ $0.7900
500+ $0.7627
1000+ $0.7482

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons