
* Images are for reference only
54F169DM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54F169DM
- JLCPCB Part #
- C3828186
- Package
- CDIP-16
- Description
- -55℃~+125℃ 1 4.5V~5.5V 60MHz Divide-by-2 Rising Edge Synchronous Synchronous Up Counter、Down Counter CDIP-16 Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6561
200+
$3.3504
500+
$3.2328
1000+
$3.1748
Welcome back, may I help you?