
* Images are for reference only
54F163AFMQB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54F163AFMQB
- JLCPCB Part #
- C3828208
- Package
- -
- Description
- -55℃~+125℃ 4.5V~5.5V 75MHz Divide-by-2 Reset function、Synchronous counting Rising Edge Synchronous Synchronous Up Counter - Counters, Dividers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1417
200+
$1.9900
500+
$1.9207
1000+
$1.8869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?